Part Details for CD10.241 by Puls Gmbh
Results Overview of CD10.241 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD10.241 Information
CD10.241 by Puls Gmbh is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3703CBCD100 | Texas Instruments | Sitara Processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA -40 to 90 | |
AM3715CBCD100 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA -40 to 90 | |
DM3730CBCD100 | Texas Instruments | Digital Media Processor 515-POP-FCBGA -40 to 90 |
Price & Stock for CD10.241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-CD10.241-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 2 Weeks Container: Box |
36 In Stock |
|
$454.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: DC 24V - 42x124x117mm RoHS: Compliant |
7 In Stock |
|
$454.5000 | Buy Now |
DISTI #
80319931
|
Verical | 240Watts Output DC to DCConverter Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 7 |
|
$534.7059 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: DC 24V - 42x124x117mm RoHS: Compliant |
7 In Stock |
|
$454.5000 | Buy Now |
Part Details for CD10.241
CD10.241 CAD Models
CD10.241 Part Data Attributes
|
CD10.241
Puls Gmbh
Buy Now
|
Compare Parts:
CD10.241
Puls Gmbh
Select a part to compare: |
Samacsys Manufacturer | PULS |