Part Details for CD1-151 by Coiltronics
Overview of CD1-151 by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD1-151
CD1-151 CAD Models
CD1-151 Part Data Attributes
|
CD1-151
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CD1-151
Coiltronics
General Purpose Inductor, 150uH, 30%, Ferrite-Core, 4141,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.506 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.15 A | |
Shielded | YES | |
Tolerance | 30% |