Part Details for CD050M4R7C5APKKKV00R by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Overview of CD050M4R7C5APKKKV00R by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD050M4R7C5APKKKV00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35858645
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20%( 4 X 5.4mm) SMD 62mA 2000h 105C Min Qty: 6897 Package Multiple: 1 Date Code: 1822 | Americas - 18000 |
|
$0.0203 | Buy Now |