Part Details for CD0402-T08C by Bourns Inc
Overview of CD0402-T08C by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD0402-T08C
CD0402-T08C CAD Models
CD0402-T08C Part Data Attributes
|
CD0402-T08C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD0402-T08C
Bourns Inc
Trans Voltage Suppressor Diode, 250W, 8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PBGA-B4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for CD0402-T08C
This table gives cross-reference parts and alternative options found for CD0402-T08C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD0402-T08C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0402FC08C-LF-T710-1 | Trans Voltage Suppressor Diode, 250W, 8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-4 | ProTek Devices | CD0402-T08C vs U0402FC08C-LF-T710-1 |
P0402FC08C-T710-1 | Trans Voltage Suppressor Diode, 250W, 8V V(RWM), Bidirectional, 1 Element, Silicon, FLIP CHIP-4 | ProTek Devices | CD0402-T08C vs P0402FC08C-T710-1 |
U0402FC08C-T75-1-LF | Trans Voltage Suppressor Diode, 250W, 8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-4 | ProTek Devices | CD0402-T08C vs U0402FC08C-T75-1-LF |