Part Details for CD0201-T20C by Bourns Inc
Overview of CD0201-T20C by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD0201-T20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4953
|
Newark | Dio Tvs Vwm 20V Bidir 0201 /Tape & Reel - 7" Reel |Bourns CD0201-T20C RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
03AC2410
|
Newark | Diode, Esd Protection, 20V, 0201, Clamping Voltage Vc Max:34V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (27 Rohs Compliant: Yes |Bourns CD0201-T20C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
CD0201-T20CCT-ND
|
DigiKey | TVS DIODE 20VWM 34VC 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42046 In Stock |
|
$0.0489 / $0.4200 | Buy Now |
DISTI #
CD0201-T20C
|
Avnet Americas | CD0201-T20C Series TVS Diode Single Bi-Dir 20V 2-Pin 0201 Surface Mount T/R - Tape and Reel (Alt: CD0201-T20C) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0488 / $0.0554 | Buy Now |
DISTI #
652-CD0201-T20C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CHIP DIODE RoHS: Compliant | 26969 |
|
$0.0480 / $0.4200 | Buy Now |
DISTI #
73202151
|
RS | A 20V, Bi-directional, 0201 packaged, TVS Diode | Bourns CD0201-T20C RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 / $0.0800 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS Bi-Dir 20V 2-Pin Case 0201 T/R RoHS: Compliant | 0 |
|
$0.0484 / $0.1014 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0784 / $0.3920 | Buy Now | |
DISTI #
CD0201-T20C
|
TTI | ESD Protection Diodes / TVS Diodes CHIP DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0500 | Buy Now |
Part Details for CD0201-T20C
CD0201-T20C CAD Models
CD0201-T20C Part Data Attributes
|
CD0201-T20C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD0201-T20C
Bourns Inc
Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 27.3 V | |
Breakdown Voltage-Min | 22.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |