Part Details for CD016M0047REC-0505 by YAGEO Corporation
Results Overview of CD016M0047REC-0505 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD016M0047REC-0505 Information
CD016M0047REC-0505 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD016M0047REC-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD016M0047REC-0505
|
Avnet Americas | Capacitor Aluminum 47uF 16V 20% Solder Cylindrical Can 1 Ohm 160mA 2000 hr 105?C Paper T/R - Tape an... more Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CD016M0047REC-0505
CD016M0047REC-0505 CAD Models
CD016M0047REC-0505 Part Data Attributes
|
CD016M0047REC-0505
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CD016M0047REC-0505
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2621
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
Height | 5.4 mm | |
Length | 6.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Size Code | 2621 | |
Width | 5.3 mm |