Part Details for CD0.5A20 by Compensated Devices Inc
Overview of CD0.5A20 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240075A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
RAJ240045A20DNP#HC3 | Renesas Electronics Corporation | 2 to 4 Series Li-ion Battery Fuel Gauge IC | |
UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS |
Part Details for CD0.5A20
CD0.5A20 CAD Models
CD0.5A20 Part Data Attributes
|
CD0.5A20
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CD0.5A20
Compensated Devices Inc
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |