-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4949
|
Newark | Dio Br Vrrm 800V 2A Mbls /Tape & Reel - 13" Reel |Bourns CD-MBL208S RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
118-CD-MBL208SCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 2A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10701 In Stock |
|
$0.1125 / $0.4300 | Buy Now |
DISTI #
CD-MBL208S
|
Avnet Americas | CD-MBL2xxS(L) Series Bridge Rectifier Diode 800V 4-Pin Surface Mount T/R - Tape and Reel (Alt: CD-MBL208S) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1349 | Buy Now |
DISTI #
652-CD-MBL208S
|
Mouser Electronics | Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier RoHS: Compliant | 4187 |
|
$0.1140 / $0.4300 | Buy Now |
DISTI #
E02:0323_10941125
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 2A 4-Pin Chip T/R Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks Date Code: 2432 | Europe - 10000 |
|
$0.1173 | Buy Now |
DISTI #
V72:2272_17082190
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 2A 4-Pin Chip T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1702 Container: Cut Strips | Americas - 2 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 800V 2A 4-Pin Chip T/R RoHS: Compliant | 0 |
|
$0.1179 / $0.2470 | Buy Now |
DISTI #
84434013
|
Verical | Rectifier Bridge Diode Single 800V 2A 4-Pin Chip T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2432 | Americas - 10000 |
|
$0.1195 | Buy Now |
DISTI #
CD-MBL208S
|
TTI | Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1190 | Buy Now |
DISTI #
CD-MBL208S
|
Avnet Abacus | - Tape and Reel (Alt: CD-MBL208S) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD-MBL208S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD-MBL208S
Bourns Inc
Bridge Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Description | Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 110 | |
Category CO2 Kg | 8.4 | |
CO2 | 924 | |
Compliance Temperature Grade | Military: -55C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 71 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | LOW POWER LOSS | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |