Part Details for CD-C-0304C-220 by FDK Corporation
Overview of CD-C-0304C-220 by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CD-C-0304C-220
CD-C-0304C-220 CAD Models
CD-C-0304C-220 Part Data Attributes
|
CD-C-0304C-220
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD-C-0304C-220
FDK Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.37 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SPECIAL | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |