Part Details for CD-920-400 by Panduit Corp
Overview of CD-920-400 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9185
|
Newark | Crimp Die, 185Mm2, Steel, For Use With:Panduit Ct-920, Ct-2920, Ct-930, Ct-2930/L, Ct-2930/Le, Ct-2931, Ct-2931/E, Ct-2940/L Crimp Tools, Product Range:Pan-Lug Series Rohs Compliant: Na |Panduit CD-920-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.3800 / $289.2400 | Buy Now |
DISTI #
298-14310-ND
|
DigiKey | CRIMP DIE FOR CT-920/930 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-400
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: CD-920-400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
644-CD-920-400
|
Mouser Electronics | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES RoHS: Compliant | 0 |
|
$248.3900 / $254.1000 | Order Now |
DISTI #
71947189
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 400 kcmil | Panduit CD-920-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.6500 / $264.8400 | RFQ |
DISTI #
PANCD-920-400
|
Heilind Electronics | CRIMP DIE FOR CT-920/930, 400 KCMIL COPP | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Crimp Dies For CT-920, CT-920CH, CT-930, CT-930CH And CT-2920 Tools RoHS: Compliant |
5 In Stock 36 Factory Stock |
|
$250.5500 / $260.9300 | Buy Now |
DISTI #
71278838
|
Verical | Crimp Dies For CT-920, CT-920CH, CT-930, CT-930CH And CT-2920 Tools Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 4 |
|
$318.3961 / $321.7386 | Buy Now |
DISTI #
000000000000621166
|
Sager | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES Min Qty: 1 | 0 |
|
$193.8000 / $220.7200 | Buy Now |
|
Master Electronics | Crimp Dies For CT-920, CT-920CH, CT-930, CT-930CH And CT-2920 Tools RoHS: Compliant |
5 In Stock 36 Factory Stock |
|
$250.5500 / $260.9300 | Buy Now |