Part Details for CD-920-4 by Panduit Corp
Overview of CD-920-4 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8602
|
Newark | Crimp Die, 4Awg Splice/Lug, Crimp Die Applications:4Awg Splices & Compression Lug Terminals, For Use With:Panduit Ct-2920, Ct-2930/L, Ct-2930/Le, Ct-2940/Le, Ct-920, Ct-930 & Ct-940Ch Crimp Tools & Heads, Product Range:- Rohs Compliant: Na |Panduit CD-920-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.2200 / $278.1100 | Buy Now |
DISTI #
298-14311-ND
|
DigiKey | CRIMP DIE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-4
|
Avnet Americas | CRIMP DIES FOR CT-920,CT-920H,CT-930CH,CT-2920 TOOLS - Bulk (Alt: CD-920-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
644-CD-920-4
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Die CT920/930 #4 AWG Copper RoHS: Compliant | 0 |
|
$254.8500 / $256.1700 | Order Now |
DISTI #
70326678
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 4AWG / 6AWG | Panduit CD-920-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.6300 / $270.1400 | RFQ |
DISTI #
PANCD-920-4
|
Heilind Electronics | Crimp Die for CT-920/930, #4 AWG Copper | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #4 AWG Copper and #6 AWG Aluminum. RoHS: Compliant |
3 On Order |
|
$266.7400 / $287.8700 | Buy Now |
|
Master Electronics | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #4 AWG Copper and #6 AWG Aluminum. RoHS: Compliant |
3 On Order |
|
$266.7400 / $287.8700 | Buy Now |
DISTI #
10015246
|
TestEquity LLC | Panduit CD-920-4 Crimp Die, Circumferential, 4 AWG, For CT-920/CH, CT-930/CH & CT-2920 Tools | 0 |
|
$278.6700 | Buy Now |
Part Details for CD-920-4
CD-920-4 CAD Models
CD-920-4 Part Data Attributes
|
CD-920-4
Panduit Corp
Buy Now
|
Compare Parts:
CD-920-4
Panduit Corp
|
Samacsys Manufacturer | Panduit |