Part Details for CD-920-4/0 by Panduit Corp
Overview of CD-920-4/0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-4/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7059
|
Newark | Crimp Die, 0000Awg, Steel, For Use With:Panduit Ct-920, Ct-2920, Ct-930, Ct-2930/L, Ct-2930/Le, Ct-2931, Ct-2931/E, Ct-2940/L Crimp Tools, Product Range:Pan-Lug Series Rohs Compliant: Na |Panduit CD-920-4/0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.9400 / $265.4000 | Buy Now |
DISTI #
298-14309-ND
|
DigiKey | CRIMP DIE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-4/0
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: CD-920-4/0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
644-CD-920-4/0
|
Mouser Electronics | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES RoHS: Compliant | 0 |
|
$230.1100 / $240.8100 | Order Now |
DISTI #
72206368
|
RS | Crimp dies, 4/0 AWG Copper and 2/0 AWG Aluminum. | Panduit CD-920-4/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$243.6500 / $264.8400 | Buy Now |
DISTI #
PANCD-920-4/0
|
Heilind Electronics | Crimp Die for CT-920/930, 4/0 AWG Copper | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 4/0 AWG Copper and 2/0 AWG Aluminum. RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$250.5500 / $260.9300 | Buy Now |
DISTI #
69916364
|
Verical | Crimp Dies For CT-920, CT-920CH, CT-930, CT-930CH And CT-2920 Tools Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 2 |
|
$321.7386 | Buy Now |
DISTI #
000000000000621165
|
Sager | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES Min Qty: 1 | 0 |
|
$193.8000 / $220.7200 | Buy Now |
|
Master Electronics | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 4/0 AWG Copper and 2/0 AWG Aluminum. RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$250.5500 / $260.9300 | Buy Now |
Part Details for CD-920-4/0
CD-920-4/0 CAD Models
CD-920-4/0 Part Data Attributes
|
CD-920-4/0
Panduit Corp
Buy Now
|
Compare Parts:
CD-920-4/0
Panduit Corp
|
Samacsys Manufacturer | Panduit |