There are no models available for this part yet.
Overview of CD-920-3/0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CD-920-3/0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9184
|
Newark | Crimp Die, Hand Tool, 000Awg, Crimp Die Applications:3/0Awg Splices & Compression Lug Terminals, For Use With:Panduit Ct-920, Ct-2920, Ct-930, Ct-2930/L, Ct-2930/Le, Ct-2931, Ct-2931/E, Ct-2940/L Crimp Tools Rohs Compliant: Na |Panduit CD-920-3/0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$442.3000 / $487.7400 | Buy Now | |
DISTI #
298-14306-ND
|
DigiKey | CRIMP DIE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$237.1264 / $252.4200 | Buy Now | |
DISTI #
71P9184
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: 71P9184) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$442.3000 / $487.7400 | Buy Now | |
DISTI #
CD-920-3/0
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: CD-920-3/0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$177.2200 | Buy Now | |
DISTI #
644-CD-920-3/0
|
Mouser Electronics | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES RoHS: Compliant | 0 |
|
$237.1200 / $252.4100 | Order Now | |
DISTI #
70326677
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 3/0 AWG. | Panduit CD-920-3/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.2800 / $254.6500 | RFQ | |
DISTI #
PANCD-920-3/0
|
Heilind Electronics | Crimp Die for CT-920/930, 3/0 AWG Copper | Americas - 0 in Stock |
|
$233.0308 / $252.4500 | Buy Now | |
Onlinecomponents.com | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 3/0 AWG. |
2 In Stock |
|
$257.9900 / $296.7400 | Buy Now | ||
DISTI #
80559848
|
Verical | Crimp Dies For CT-920, CT-920CH, CT-930, CT-930CH And CT-2920 Tools Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 2 |
|
$335.3870 / $385.7620 | Buy Now | |
DISTI #
000000000000621161
|
Sager | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES Min Qty: 1 | 0 |
|
$184.7200 / $210.3800 | Buy Now |