Part Details for CD-920-1 by Panduit Corp
Overview of CD-920-1 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8604
|
Newark | Crimp Die, Hand Tool, 1Awg, Crimp Die Applications:1Awg Splices & Compression Lug Terminals, For Use With:Panduit Ct-920, Ct-2920, Ct-930, Ct-2930/L, Ct-2930/Le, Ct-2931, Ct-2931/E, Ct-2940/L Crimp Tools, Product Range:Pan-Lug Seriesrohs Compliant: Na |Panduit CD-920-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$464.0500 / $511.7300 | Buy Now |
DISTI #
298-14302-ND
|
DigiKey | CRIMP DIE FOR CT-920/930 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-1
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: CD-920-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
31C8604
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: 31C8604) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$464.0500 / $511.7300 | Buy Now |
DISTI #
644-CD-920-1
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Die CT920/930 #1 AWG Copper RoHS: Compliant | 0 |
|
$241.6900 / $256.6400 | Order Now |
DISTI #
70259602
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #1 AWG. | Panduit CD-920-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$243.6500 / $264.8400 | RFQ |
DISTI #
PANCD-920-1
|
Heilind Electronics | Crimp Die for CT-920/930, #1 AWG Copper | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, #1 AWG. RoHS: Compliant |
1 In Stock 36 Factory Stock |
|
$250.5500 / $260.9300 | Buy Now |
DISTI #
CD-920-1
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: CD-920-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
31C8604
|
Avnet Americas | CRIMP DIE FOR CT-920/930 NON-TRK ACC - Bulk (Alt: 31C8604) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$464.0500 / $511.7300 | Buy Now |
Part Details for CD-920-1
CD-920-1 CAD Models
CD-920-1 Part Data Attributes:
|
CD-920-1
Panduit Corp
Buy Now
|
Compare Parts:
CD-920-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |