Part Details for CD-920-1/0 by Panduit Corp
Overview of CD-920-1/0 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-1/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8605
|
Newark | Crimp Die, 1/0Awg Splice/Lug, Crimp Die Applications:1/0Awg Splices & Compression Lug Terminals, For Use With:Panduit Ct-2920, Ct-2930/L, Ct-2930/Le, Ct-2940/Le, Ct-920, Ct-930 & Ct-940Ch Crimp Tools & Heads, Product Range:- Rohs Compliant: Na |Panduit CD-920-1/0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.2200 / $278.1100 | Buy Now |
DISTI #
298-14301-ND
|
DigiKey | CRIMP DIE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-1/0
|
Avnet Americas | CRIMP DIES FOR CT-920,CT-920H,CT-930,CT-930CH,CT-2920 TOOLS - Bulk (Alt: CD-920-1/0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
644-CD-920-1/0
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Die CT920/930 1/0 AWG Copper RoHS: Compliant | 3 |
|
$236.8800 / $246.6300 | Buy Now |
DISTI #
71947184
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 1/0 AWG | Panduit CD-920-1/0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$251.6000 / $264.8400 | Buy Now |
DISTI #
PANCD-920-1/0
|
Heilind Electronics | Crimp Die for CT-920/930, 1/0 AWG Copper | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 1/0 AWG. RoHS: Compliant |
2 In Stock 40 Factory Stock |
|
$232.6600 / $238.5700 | Buy Now |
DISTI #
63040375
|
Verical | Crimp Dies For CT-920, CT-920CH, CT-930, CT- 930CH And CT-2920 Tools Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 1 |
|
$294.1677 | Buy Now |
DISTI #
CD-920-1/0
|
Avnet Americas | CRIMP DIES FOR CT-920,CT-920H,CT-930,CT-930CH,CT-2920 TOOLS - Bulk (Alt: CD-920-1/0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
000000000000621157
|
Sager | Crimpers / Crimping Tools Crimp Die CT920/930 1/0 AWG Copper Min Qty: 1 | 0 |
|
$193.8000 / $220.7200 | Buy Now |
Part Details for CD-920-1/0
CD-920-1/0 CAD Models
CD-920-1/0 Part Data Attributes:
|
CD-920-1/0
Panduit Corp
Buy Now
|
Compare Parts:
CD-920-1/0
Panduit Corp
|
Samacsys Manufacturer | Panduit |