Part Details for CD-800-18 by Panduit Corp
Overview of CD-800-18 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-800-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T5176
|
Newark | Die Insert, For Use With Ca-800 Applicat |Panduit CD-800-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.8600 / $725.6900 | Buy Now |
DISTI #
CD-800-18-ND
|
DigiKey | DIEINSERT,CA-800APPLICATOR,18,YL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$654.3100 | Buy Now |
DISTI #
CD-800-18
|
Avnet Americas | CRIMP DIE ADAPTER - Bulk (Alt: CD-800-18) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$475.8600 / $547.2390 | Buy Now |
DISTI #
644-CD-800-18
|
Mouser Electronics | Punches & Dies Die Insert use with CA-800 applicat RoHS: Compliant | 0 |
|
$654.3100 | Order Now |
DISTI #
PANCD-800-18
|
Heilind Electronics | Die Insert, for use with CA-800 applicat | Americas - 0 in Stock |
|
$610.0769 / $639.5968 | Buy Now |
|
Onlinecomponents.com | Die for CA-800 Applicator | 0 |
|
$528.7300 / $556.5600 | Buy Now |
DISTI #
CD-800-18
|
TTI | Punches & Dies Die Insert use with CA-800 applicat RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$660.9200 | Buy Now |
DISTI #
000000000000828328
|
Sager | Punches & Dies Die Insert use with CA-800 applicat Min Qty: 1 | 0 |
|
$483.6000 / $508.4000 | Buy Now |