Part Details for CD-525 by Panduit Corp
Overview of CD-525 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9181
|
Newark | Crimp Die, 22-10Awg Disconnect/Splice, Crimp Die Applications:22-10 Awg Insulated Disconnects & Insulated Parallel Splices, For Use With:Panduit Ct-2500Ch Crimp Head Frame, Product Range:Ct-2500 Series Rohs Compliant: No |Panduit CD-525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.4100 / $246.4900 | Buy Now |
DISTI #
298-14294-ND
|
DigiKey | TOOL CRIMP DIE FOR CT-2500CH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$234.7264 / $248.9500 | Buy Now |
DISTI #
CD-525
|
Avnet Americas | DIE INSERT USED WITH CT-2500CH CRIMP HEA - Bulk (Alt: CD-525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.7900 | Buy Now |
DISTI #
644-CD-525
|
Mouser Electronics | Crimpers / Crimping Tools Die Insert used with CT-2500CH Crimp Hea RoHS: Compliant | 8 |
|
$216.4700 | Buy Now |
DISTI #
70518455
|
RS | Die insert used with CT-2500CH, to crimp 10-22 Awg Disconnects | Panduit CD-525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.5400 / $248.9500 | RFQ |
DISTI #
PANCD-525
|
Heilind Electronics | DIE INSERT USED WITH CRIM CT-2500CH HEA | Americas - 0 in Stock |
|
$216.6923 / $234.7500 | Buy Now |
|
Onlinecomponents.com | Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully RoHS: Compliant |
2 In Stock 221 Factory Stock |
|
$207.4000 / $214.7700 | Buy Now |
DISTI #
CD-525
|
TTI | Crimpers / Crimping Tools Die Insert used with CT-2500CH Crimp Hea RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$216.3500 | Buy Now |
DISTI #
CD-525
|
Avnet Americas | DIE INSERT USED WITH CT-2500CH CRIMP HEA - Bulk (Alt: CD-525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.7900 | Buy Now |
DISTI #
000000000003328959
|
Sager | Crimpers / Crimping Tools Die Insert used with CT-2500CH Crimp Hea Min Qty: 1 | 0 |
|
$171.7700 / $195.6300 | Buy Now |