Part Details for CD-2001-F87 by Panduit Corp
Overview of CD-2001-F87 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-2001-F87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0692
|
Newark | Die Insert Used With Ct-2001 Or Ct-3001 |Panduit CD-2001-F87 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.0400 / $724.6800 | Buy Now |
DISTI #
298-16580-ND
|
DigiKey | DIE INSERT USED WITH CT-2001 OR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$653.4000 | Buy Now |
DISTI #
CD-2001-F87
|
Avnet Americas | Large Ferrule Crimping Die for CT-3001/CT-3001/E Crimping Tools 50mm2 - Bulk (Alt: CD-2001-F87) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.2000 / $546.4800 | Buy Now |
DISTI #
644-CD-2001-F87
|
Mouser Electronics | Crimpers / Crimping Tools Die insert used with CT-2001 or CT-3001 RoHS: Compliant | 0 |
|
$653.3900 / $653.4000 | Order Now |
DISTI #
72051865
|
RS | Die insert used with CT-2001 or CT-3001 to crimp Panduit 1 AWG - 1/0 ferrules | Panduit CD-2001-F87 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$653.4000 | RFQ |
DISTI #
PANCD-2001-F87
|
Heilind Electronics | F87 & FSD87 | Americas - 0 in Stock |
|
$609.2308 / $638.7097 | Buy Now |
|
Onlinecomponents.com | Large Ferrule Crimping Dies RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$675.5900 / $695.1000 | Buy Now |
DISTI #
000000000005709851
|
Sager | Crimpers / Crimping Tools Die insert used with CT-2001 or CT-3001 Min Qty: 1 | 0 |
|
$482.9300 / $507.6900 | Buy Now |
|
Master Electronics | Large Ferrule Crimping Dies RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$675.5900 / $695.1000 | Buy Now |
Part Details for CD-2001-F87
CD-2001-F87 CAD Models
CD-2001-F87 Part Data Attributes:
|
CD-2001-F87
Panduit Corp
Buy Now
|
Compare Parts:
CD-2001-F87
Panduit Corp
|
Samacsys Manufacturer | Panduit |