Part Details for CD-2001-8-SET by Panduit Corp
Overview of CD-2001-8-SET by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2739A | Analog Devices | LTC2972 Demo Board Set | |
BPBS8B96CAP2LF | Amphenol Communications Solutions | Din Accessory Cover set | |
BPBS8B96CAP1LF | Amphenol Communications Solutions | Din Accessory Cover set |
Price & Stock for CD-2001-8-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7521
|
Newark | Crimp Die, Hand Tool, 8Awg, Crimp Die Applications:8Awg Copper Code And Flex Conductor, For Use With:Panduit Ct-3001/St & Ct-3001/Ccp Crimp Tools, Product Range:- Rohs Compliant: Na |Panduit CD-2001-8-SET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$198.3200 / $224.7600 | Buy Now |
DISTI #
298-14293-ND
|
DigiKey | CRIMP DIE SET FOR CT-2001 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$195.1960 / $216.1900 | Buy Now |
DISTI #
41AH7521
|
Avnet Americas | Crimp Die Set for CT-3001 Crimping Tool #8 AWG Copper Red Bulk - Bulk (Alt: 41AH7521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$198.3200 / $224.7600 | Buy Now |
DISTI #
CD-2001-8-SET
|
Avnet Americas | Crimp Die Set for CT-3001 Crimping Tool #8 AWG Copper Red Bulk - Bulk (Alt: CD-2001-8-SET) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6900 | Buy Now |
DISTI #
644-CD-2001-8-SET
|
Mouser Electronics | Crimpers / Crimping Tools SET OF CRIMP DIES BLACK OXIDE RoHS: Compliant | 0 |
|
$195.2000 / $205.4500 | Order Now |
DISTI #
71837447
|
RS | Crimp Die for CT-2001, 8 Awg Copper | Panduit CD-2001-8-SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$214.7800 / $236.0200 | RFQ |
DISTI #
PANCD-2001-8-SET
|
Heilind Electronics | CRIMP DIE FOR CT-2001, #8 AWG COPPER | Americas - 0 in Stock |
|
$203.4000 / $220.3500 | Buy Now |
|
Onlinecomponents.com | Crimp Dies for CT-3001 Tool, #8 AWG Copper |
1 In Stock |
|
$237.2500 / $275.4800 | Buy Now |
DISTI #
CD-2001-8-SET
|
TTI | Crimpers / Crimping Tools SET OF CRIMP DIES BLACK OXIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$187.9100 / $203.4000 | Buy Now |
DISTI #
000000000005628731
|
Sager | Crimpers / Crimping Tools TOOL Min Qty: 1 | 0 |
|
$161.2300 / $183.6300 | Buy Now |
Part Details for CD-2001-8-SET
CD-2001-8-SET CAD Models
CD-2001-8-SET Part Data Attributes
|
CD-2001-8-SET
Panduit Corp
Buy Now
|
Compare Parts:
CD-2001-8-SET
Panduit Corp
|
Samacsys Manufacturer | Panduit |