Part Details for CD-2001-400-SET by Panduit Corp
Overview of CD-2001-400-SET by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-2001-400-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7586
|
Newark | Crimp Die For Ct-2001, 400 Kcmil Copper, |Panduit CD-2001-400-SET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.3500 / $238.2400 | Buy Now |
DISTI #
298-14289-ND
|
DigiKey | CRIMP DIE FOR CT-2001 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$218.1448 / $231.3700 | Buy Now |
DISTI #
CD-2001-400-SET
|
Avnet Americas | FIXED DIA CLAMP .50" (12.7MM) BUNDLE| - Bulk (Alt: CD-2001-400-SET) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.1500 | Buy Now |
DISTI #
644-CD-2001-400-SET
|
Mouser Electronics | Punches & Dies Crimp Die for CT-2001, 400 kcmil Copper, RoHS: Compliant | 0 |
|
$198.3700 / $210.3300 | Order Now |
DISTI #
71947181
|
RS | Crimp dies for CT-3001 tool, 400 kcmil | Panduit CD-2001-400-SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.8400 / $236.0000 | RFQ |
DISTI #
PANCD-2001-400-SET
|
Heilind Electronics | Crimp dies for CT-2001 tool, 400 kcmil | Americas - 0 in Stock |
|
$201.3846 / $218.1667 | Buy Now |
|
Onlinecomponents.com | Cd-2001 Crimping Dies RoHS: Compliant |
2 In Stock |
|
$174.5300 / $193.3900 | Buy Now |
DISTI #
66212079
|
Verical | Cd-2001 Crimping Dies Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 1 |
|
$238.4587 | Buy Now |
DISTI #
CD-2001-400-SET
|
Avnet Americas | FIXED DIA CLAMP .50" (12.7MM) BUNDLE| - Bulk (Alt: CD-2001-400-SET) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.1500 | Buy Now |
DISTI #
000000000005554155
|
Sager | Punches & Dies Crimp Die for CT-2001, 400 kcmil Copper, Min Qty: 1 | 0 |
|
$159.6300 / $181.8100 | Buy Now |
Part Details for CD-2001-400-SET
CD-2001-400-SET CAD Models
CD-2001-400-SET Part Data Attributes:
|
CD-2001-400-SET
Panduit Corp
Buy Now
|
Compare Parts:
CD-2001-400-SET
Panduit Corp
|
Samacsys Manufacturer | Panduit |