Part Details for CD-10BMMA-QL8LN0 by Amphenol LTW Technology
Overview of CD-10BMMA-QL8LN0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-10BMMA-QL8LN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7451
|
Newark | X-Lok, Middle Size, Plastic, 5A, 10 Pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable Without Pin, 10.0 - 12.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-10BMMA-QL8LN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.9100 | Buy Now |
DISTI #
1754-CD-10BMMA-QL8LN0-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 5A, 10 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3650 | Buy Now |
DISTI #
72121159
|
RS | Connector, XLOK, C SIZE FIELD INSTALLABLE 5A 10P M CONN M PIN CRIMP | Amphenol LTW Technology CD-10BMMA-QL8LN0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 | RFQ |
DISTI #
LTWCD-10BMMA-QL8LN0
|
Heilind Electronics | X-LOK, MIDDLE SIZE, PLASTIC, 5 FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $3.7300 | Buy Now |
DISTI #
LTWCD-10BMMA-QL8LN0
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, PLASTIC, 5 FIELD INSTALLABLE | 0 |
|
Buy Now |