Part Details for CD-10BMMA-LL7001 by Amphenol Corporation
Results Overview of CD-10BMMA-LL7001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD-10BMMA-LL7001 Information
CD-10BMMA-LL7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CD-10BMMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9435
|
Avnet Americas | Circular Connector, Middle (C) Series, Cable Mount Plug, 10 Contacts, Solder Pin, Bayonet - Bulk (Al... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk |
1 Partner Stock |
|
$7.0000 / $8.2100 | Buy Now |
DISTI #
CD-10BMMA-LL7001
|
Avnet Americas | Circular Connector, Middle (C) Series, Cable Mount Plug, 10 Contacts, Solder Pin, Bayonet - Boxed Pr... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$5.3362 / $6.3388 | Buy Now |
DISTI #
523-CD-10BMMA-LL7001
|
Mouser Electronics | Standard Circular Connector Ceres, Middle Size, Plastic, 5A, 10 pins, Male Connector, Male Contact, ... more RoHS: Compliant | 10 |
|
$6.3800 / $9.9500 | Buy Now |
DISTI #
87337646
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.1040 | Buy Now |
DISTI #
69897686
|
Verical | Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1726 | Americas - 10 |
|
$8.2550 / $11.3490 | Buy Now |
DISTI #
CD-10BMMA-LL7001
|
Avnet Abacus | Circular Connector Middle C Series Cable Mount Plug 10 Contacts Solder Pin Bayonet (Alt: CD-10BMMA-L... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD-10BMMA-LL7001
CD-10BMMA-LL7001 CAD Models
CD-10BMMA-LL7001 Part Data Attributes
|
CD-10BMMA-LL7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CD-10BMMA-LL7001
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Backshell Type | SOLID | |
Body Diameter | 0.71 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |