Part Details for CD-10BFFA-SL7001 by Amphenol Corporation
Results Overview of CD-10BFFA-SL7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD-10BFFA-SL7001 Information
CD-10BFFA-SL7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CD-10BFFA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD-10BFFA-SL7001
|
Avnet Americas | Circular Connector Receptacle 10POS Socket Contact Cable Mount - Boxed Product (Development Kits) (A... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$7.8662 / $9.3432 | Buy Now |
DISTI #
523-CD-10BFFA-SL7001
|
Mouser Electronics | Standard Circular Connector Ceres, Middle Size, Plastic, 5A, 10 pins, Female Connector, Female Conta... more RoHS: Compliant | 8 |
|
$13.5600 / $17.1400 | Buy Now |
Part Details for CD-10BFFA-SL7001
CD-10BFFA-SL7001 CAD Models
CD-10BFFA-SL7001 Part Data Attributes
|
CD-10BFFA-SL7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CD-10BFFA-SL7001
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |