Part Details for CD-10AFFM-QR8D10 by Amphenol LTW Technology
Results Overview of CD-10AFFM-QR8D10 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD-10AFFM-QR8D10 Information
CD-10AFFM-QR8D10 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CD-10AFFM-QR8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7438
|
Newark | X-Lok, Middle Size, Plastic, 5A, 10 Pins, Female Connector, Female Contact, Right Angle, Push Lock, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6500 / $75.0500 | Buy Now |
DISTI #
1754-CD-10AFFM-QR8D10-ND
|
DigiKey | CBL 10POS RCPT RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0050 | Buy Now |
DISTI #
72119250
|
RS | Connector, XLOK, C SIZE 5A CABLE CONN 10P F CONN F PIN RIGHT ANGLE L=10M | Amphenol LTW Technology C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$117.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$58.9200 | Buy Now |
DISTI #
LTWCD-10AFFM-QR8D10
|
Heilind Electronics | X-LOK, MIDDLE SIZE, PLASTIC, 5 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X-Lok, Middle Size, Plastic, 5A, 10 pins, Female Connector, Female Contact, Right Angle, Push Lock, ... more RoHS: Compliant | 0 |
|
$57.0400 / $156.2400 | Buy Now |
DISTI #
LTWCD-10AFFM-QR8D10
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, PLASTIC, 5 OVERMOLDED | 0 |
|
Buy Now |