Part Details for CD-09RFFC-RC7B30 by Amphenol LTW Technology
Overview of CD-09RFFC-RC7B30 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-09RFFC-RC7B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4658
|
Newark | Rbl, Middle Size, Plastic, 5A, 09 Pins, Female Connector, Female Contact, Circular, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 300Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-09RFFC-RC7B30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $17.5400 | Buy Now |
DISTI #
1754-CD-09RFFC-RC7B30-ND
|
DigiKey | CIRC CBL 9POS RCPT TO WIRE 0.98' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9300 | Buy Now |
DISTI #
75406927
|
RS | RBL, Middle Size, 5A, 09 Pins, Receptacle With Wires, Crimp, Circular | Amphenol LTW Technology CD-09RFFC-RC7B30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 / $15.9500 | RFQ |
DISTI #
LTWCD-09RFFC-RC7B30
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 09 PINS, F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $15.2400 | Buy Now |
DISTI #
LTWCD-09RFFC-RC7B30
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 09 PINS, F, F, CRIMP, RBL | 0 |
|
Buy Now |