There are no models available for this part yet.
Overview of CD-08RFMC-RS7B20 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CD-08RFMC-RS7B20 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK4652
|
Newark | Rbl, Middle Size, Plastic, 5A, 08 Pins, Female Connector, Male Contact, Square, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 200Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-08RFMC-RS7B20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $15.4000 | Buy Now | |
DISTI #
1754-CD-08RFMC-RS7B20-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8530 | Buy Now | |
DISTI #
75406909
|
RS | RBL, Middle Size, 5A, 08 Pins, Receptacle With Wires, Crimp, Square | Amphenol LTW Technology CD-08RFMC-RS7B20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8500 / $14.0000 | RFQ | |
DISTI #
LTWCD-08RFMC-RS7B20
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 08 PINS, F, M, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1800 / $13.3800 | Buy Now | ||
DISTI #
LTWCD-08RFMC-RS7B20
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 08 PINS, F, M, CRIMP, RBL | 0 |
|
Buy Now |