There are no models available for this part yet.
Overview of CD-08PMFM-LL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CD-08PMFM-LL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2528
|
Newark | Ceres, Middle Size, Plastic, 5A, 08 Pins, Male Connector, Female Contact, Straight, 2 Points Lock, Receptacle With Cable/Wire, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-08PMFM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $17.3300 | Buy Now | |
DISTI #
1754-CD-08PMFM-LL7A01-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2720 | Buy Now | |
DISTI #
71366654
|
RS | Connector, CircularMIDDLECABLE LOCK 8PIN M CONN F PIN | Amphenol LTW Technology CD-08PMFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4700 | RFQ | |
DISTI #
LTWCD-08PMFM-LL7A01
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A, 08 PIN M, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2900 / $16.4600 | Buy Now | ||
DISTI #
LTWCD-08PMFM-LL7A01
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A, 08 PIN M, F, MOLDING, 2LOCK | 0 |
|
Buy Now |