There are no models available for this part yet.
Overview of CD-08AFMM-QL8D04 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD-08AFMM-QL8D04 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CD-08AFMM-QL8D04
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 4m 5A IP68 8 Position Circular Connector Receptacle PIN Contact Straight Backshell - Bulk (Alt: CD-08AFMM-QL8D04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$18.2765 | Buy Now | |
DISTI #
523-CD-08AFMM-QL8D04
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 08 pins, Female Connector, Male Contact, Straight, Push Lock, Overmolded, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$27.6200 / $37.7800 | Order Now |
CAD Models for CD-08AFMM-QL8D04 by Amphenol Corporation
Part Data Attributes for CD-08AFMM-QL8D04 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|