Part Details for CD-07AFMM-QL8D04 by Amphenol LTW Technology
Overview of CD-07AFMM-QL8D04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-07AFMM-QL8D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7102
|
Newark | X-Lok, Middle Size, Plastic, 5A, 07 Pins, Female Connector, Male Contact, Straight, Push Lock, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-07AFMM-QL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3500 / $28.1300 | Buy Now |
DISTI #
1754-CD-07AFMM-QL8D04-ND
|
DigiKey | CIR CBL 7POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8550 | Buy Now |
DISTI #
72119258
|
RS | Connector, XLOK, C SIZE 5A CABLE CONN 7P F CONN M PIN L=4M | Amphenol LTW Technology CD-07AFMM-QL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1700 | RFQ |
DISTI #
LTWCD-07AFMM-QL8D04
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 07 PIN F, M, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0900 / $39.9900 | Buy Now |
DISTI #
LTWCD-07AFMM-QL8D04
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 07 PIN F, M, MOLDING, PUSH LOCK | 0 |
|
Buy Now |