Part Details for CD-06RFFC-RS7B50 by Amphenol LTW Technology
Overview of CD-06RFFC-RS7B50 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-06RFFC-RS7B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4604
|
Newark | Rbl, Middle Size, Plastic, 5A, 06 Pins, Female Connector, Female Contact, Square, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 500Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-06RFFC-RS7B50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $15.8600 | Buy Now |
DISTI #
1754-CD-06RFFC-RS7B50-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2940 | Buy Now |
DISTI #
75406801
|
RS | RBL, Middle Size, 5A, 06 Pins, Receptacle With Wires, Crimp, Square | Amphenol LTW Technology CD-06RFFC-RS7B50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $14.4200 | RFQ |
DISTI #
LTWCD-06RFFC-RS7B50
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 06 PINS, F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4500 / $13.7800 | Buy Now |
DISTI #
LTWCD-06RFFC-RS7B50
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 06 PINS, F, F, CRIMP, RBL | 0 |
|
Buy Now |