Part Details for CD-06AFFM-RL7A03 by Amphenol LTW Technology
Overview of CD-06AFFM-RL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-06AFFM-RL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7014
|
Newark | Rbl, Middle Size, Plastic, 5A, 06 Pins, Female Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-06AFFM-RL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7300 / $23.7600 | Buy Now |
DISTI #
1754-CD-06AFFM-RL7A03-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6720 | Buy Now |
DISTI #
72140863
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 6P F CONN F PIN | Amphenol LTW Technology CD-06AFFM-RL7A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2200 / $42.1100 | RFQ |
DISTI #
LTWCD-06AFFM-RL7A03
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 06 PINS, F, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1200 / $33.7700 | Buy Now |
DISTI #
LTWCD-06AFFM-RL7A03
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 06 PINS, F, F, MOLDING, RBL | 0 |
|
Buy Now |