Part Details for CD-03AMMM-RR8D02 by Amphenol LTW Technology
Overview of CD-03AMMM-RR8D02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03AMMM-RR8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6870
|
Newark | Rbl, Middle Size, Plastic, 5A, 03 Pins, Male Connector, Male Contact, Right Angle, Push Lock With Latch, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-03Amm-RR8D02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $18.2700 | Buy Now |
DISTI #
1754-CD-03AMMM-RR8D02-ND
|
DigiKey | CIRC CBL 3POS RCPT RA TO WIRE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1470 | Buy Now |
DISTI #
72167003
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 3P M CONN M PIN | Amphenol LTW Technology CD-03AMMM-RR8D02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $20.2700 | RFQ |
DISTI #
LTWCD-03AMMM-RR8D02
|
Heilind Electronics | RBL, MIDDLE SIZE, PLASTIC, 5A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9100 / $17.3600 | Buy Now |
DISTI #
LTWCD-03AMMM-RR8D02
|
Interstate Connecting Components | RBL, MIDDLE SIZE, PLASTIC, 5A, OVERMOLDED | 0 |
|
Buy Now |