Part Details for CD-03AMMM-RL8E02 by Amphenol LTW Technology
Overview of CD-03AMMM-RL8E02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03AMMM-RL8E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6859
|
Newark | Rbl, Middle Size, Plastic, 5A, 03 Pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-03Amm-RL8E02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5300 / $18.7100 | Buy Now |
DISTI #
1754-CD-03AMMM-RL8E02-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2070 | Buy Now |
DISTI #
72167496
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 3P M CONN M PIN | Amphenol LTW Technology CD-03AMMM-RL8E02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9600 / $23.8900 | RFQ |
DISTI #
LTWCD-03AMMM-RL8E02
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7000 / $26.6000 | Buy Now |
DISTI #
LTWCD-03AMMM-RL8E02
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, M, M, MOLDING, RBL | 0 |
|
Buy Now |