Part Details for CD-02-05-C-34 by Wakefield-Vette
Overview of CD-02-05-C-34 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-02-05-C-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1400
|
Newark | Phase Change Pad, Chipset, 33.5Mm, Thickness:0.0762Mm, Conductive Material:-, Thermal Conductivity:-, Thermal Impedance:0.107°C/W, Volume Resistivity:-, External Length:33.5Mm, External Width:33.5Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal CD-02-05-C-34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.3900 | Buy Now |
DISTI #
345-1710-ND
|
DigiKey | THERM PAD 33.5X33.5MM ORANGE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
470 In Stock |
|
$1.5195 / $2.2600 | Buy Now |
DISTI #
567-CD-02-05-C-34
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.319" x 1.319", No Hole RoHS: Compliant | 645 |
|
$1.4800 / $2.2600 | Buy Now |
DISTI #
74654449
|
RS | Chipset Pad, 0.003 Thk, 1.319x 1.319, No hole | Wakefield CD-02-05-C-34 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
DISTI #
000000000006428988
|
Sager | PHASE CHANGE - CHIPSET PAD, 0.003 THK, 1.319X 1.319, NO HOLE Min Qty: 500 | 0 |
|
$1.1500 / $1.7300 | Buy Now |