Part Details for CD-0-2702-9908-I by Visual Communications Company
Overview of CD-0-2702-9908-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2702-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage Darlington Transistor SOP MULTI Photocoupler Series | |
UPA2702TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2702TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for CD-0-2702-9908-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5746
|
Newark | Led Panel Indicator, 6Mm, Red, 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:299Mcd, Ip/Nema Rating:Ip67, Product Range:Cd Series Rohs Compliant: Yes |Vcc (Visual Communications Company) CD-0-2702-9908-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.0500 | Buy Now |
DISTI #
28-CD-0-2702-9908-I-ND
|
DigiKey | PMI DIA .236" (6MM) RED 12V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8978 | Buy Now |
DISTI #
593-CD-0-2702-9908-I
|
Mouser Electronics | LED Panel Mount Indicators .236in Red 12V RoHS: Compliant | 0 |
|
$5.7100 / $11.5000 | Order Now |
DISTI #
75413194
|
RS | Panel Mount Indicator Dia .236in. (6mm) Red 12V | VCC (Visual Communications Company) CD-0-2702-9908-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$5.7300 | Buy Now |
Part Details for CD-0-2702-9908-I
CD-0-2702-9908-I CAD Models
CD-0-2702-9908-I Part Data Attributes
|
CD-0-2702-9908-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CD-0-2702-9908-I
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2019-12-12 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |