Part Details for CD 40X80 BU by Phoenix Contact
Overview of CD 40X80 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD 40X80 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$18.5800 / $22.6800 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$18.5800 / $22.6800 | Buy Now |