Part Details for CD 40X100 by Phoenix Contact
Overview of CD 40X100 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD 40X100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm RoHS: Compliant |
45 In Stock 1680 Factory Stock |
|
$22.4400 / $31.4800 | Buy Now |
DISTI #
76444563
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 43 |
|
$36.5881 / $39.8481 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 100 mm - length: 2000 mm RoHS: Compliant |
45 In Stock 1680 Factory Stock |
|
$22.4400 / $31.4800 | Buy Now |