Part Details for CD 30X40 by Phoenix Contact
Overview of CD 30X40 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD 30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm RoHS: Compliant |
73 In Stock 30 Factory Stock |
|
$7.8800 / $10.4100 | Buy Now |
DISTI #
73152058
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2332 | Americas - 300 |
|
$16.1893 / $17.9095 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm RoHS: Compliant |
73 In Stock 30 Factory Stock |
|
$7.8800 / $10.4100 | Buy Now |