Part Details for CCZ3005H by TDK Micronas GmbH
Overview of CCZ3005H by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CCZ3005H
CCZ3005H CAD Models
CCZ3005H Part Data Attributes:
|
CCZ3005H
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
CCZ3005H
TDK Micronas GmbH
Microcontroller, 8-Bit, MROM, 6502 CPU, 6MHz, CMOS, PDIP52, SHRINK, PLASTIC, DIP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 6502 | |
JESD-30 Code | R-PDIP-T52 | |
JESD-609 Code | e0 | |
Length | 47 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | PGA132,14X14 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.7 mm | |
Speed | 6 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |