Part Details for CCY5V104K25V6B4 by MERITEK Electronics Corporation
Overview of CCY5V104K25V6B4 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCY5V104K25V6B4
CCY5V104K25V6B4 CAD Models
CCY5V104K25V6B4 Part Data Attributes
|
CCY5V104K25V6B4
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCY5V104K25V6B4
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2814 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for CCY5V104K25V6B4
This table gives cross-reference parts and alternative options found for CCY5V104K25V6B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCY5V104K25V6B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCY5V104K25V7R5 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V7R5 |
CCY5V104K25V2F2 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V2F2 |
CCY5V104K25V2F1 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V2F1 |
CCY5V104K25V6B5 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V6B5 |
CCY5V104K25V5F3 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V5F3 |
CCY5V104K25V5R3 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V5R3 |
CCY5V104K25V6R5 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V6R5 |
CCY5V104K25V7B3 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V7B3 |
CCY5V104K25V5B4 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V5B4 |
CCY5V104K25V6F4 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 2814, | CCY5V104K25V6B4 vs CCY5V104K25V6F4 |