Part Details for CCWU1C394JB5 by Cal-Chip Electronics
Results Overview of CCWU1C394JB5 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCWU1C394JB5 Information
CCWU1C394JB5 by Cal-Chip Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CCWU1C394JB5
CCWU1C394JB5 CAD Models
CCWU1C394JB5 Part Data Attributes
|
CCWU1C394JB5
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CCWU1C394JB5
Cal-Chip Electronics
CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16V, 0.39uF, SURFACE MOUNT, 2416, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2416 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Manufacturer Series | CCWU | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2416 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CCWU1C394JB5
This table gives cross-reference parts and alternative options found for CCWU1C394JB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCWU1C394JB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCWU1C394JB9 | Cal-Chip Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16V, 0.39uF, SURFACE MOUNT, 2416, CHIP | CCWU1C394JB5 vs CCWU1C394JB9 |