Part Details for CCV-4444-5M by Gembird Electronics Ltd
Overview of CCV-4444-5M by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4444HMS8E#TRPBF | Analog Devices | Hi V Sync N-Ch MOSFET Drvr | |
LTC4444MPMS8E#TRPBF | Analog Devices | Hi V Sync N-Ch MOSFET Drvr | |
LTC4444HMS8E-5#PBF | Analog Devices | Hi V Sync N-Ch MOSFET Drvr |
Price & Stock for CCV-4444-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCV-4444-5M
|
TME | Cable, DIN mini 4pin plug,Jack 3.5mm 3pin plug,SCART plug, 5m Min Qty: 1 | 10 |
|
$2.1300 / $3.2000 | Buy Now |