Part Details for CCU5041E by Ohmite Mfg Co
Overview of CCU5041E by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCU5041E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4029
|
Newark | 2 Watt Carbon Pot Type Ccu 10%/Ohmite/Box Rohs Compliant: Yes |Ohmite CCU5041E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (82.96 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
46 In Stock |
|
$55.3600 / $71.5400 | Buy Now |
|
Master Electronics | Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (82.96 X 29.4mm) Solder Lug Panel Mount RoHS: Compliant |
46 In Stock |
|
$55.3600 / $71.5400 | Buy Now |