Part Details for CCTN58P-100B by L-com Inc
Overview of CCTN58P-100B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCTN58P-100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7899
|
Newark | Ca Bncm/Bncm Rg58/U Plem 100 |L-Com CCTN58P-100B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$191.9400 / $218.3100 | Buy Now |
DISTI #
5073-CCTN58P-100B-ND
|
DigiKey | CA BNCM/BNCM RG58/U PLEM 100' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$196.8068 / $210.1200 | Buy Now |
DISTI #
73601113
|
RS | RG58 ThinNet Plenum Coaxial CableBNC Male / Male100.0 ft- | L-com CCTN58P-100B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$221.9900 | RFQ |
|
Onlinecomponents.com | CA BNCM/BNCM RG58/U PLEM 100' | 0 |
|
$197.7900 / $212.4400 | Buy Now |
DISTI #
77734343
|
Verical | CCTN58P-100B Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$199.7910 / $221.9900 | Buy Now |
DISTI #
CCTN58P-100B
|
L-com US | These plenum grade RG58/U Ethernet cable assemblies are designed for high temperature applications that require flame retardant properties. The 50 Ohm BNC connectors utilize a heat shrink strain relief for a robust assembly. The coaxial cable features double shielding to meet the shielding parameters found in section 10.5 of IEEE 802.3 specification. We stock these assemblies in a wide range of standard lengths from 1 to 100 ft. Min Qty: 1 Package Multiple: 1 | 21 |
|
$199.7900 / $221.9900 | Buy Now |