There are no models available for this part yet.
Overview of CCT-DL-LOCATOR by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87024-610TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style. | |
87024-630TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style. | |
87024-650 | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style. |
Price & Stock for CCT-DL-LOCATOR by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,028.1800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2,028.1800 | Buy Now |