There are no models available for this part yet.
Overview of CCT-38U16C by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRPGP40ATGC | Texas Instruments | TRPGP40ATGC 12-mm Low-Frequency Glass-Encapsulated Transponder CCT 0-RFIDT -25 to 70 |
Price & Stock for CCT-38U16C by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCT-38U16C
|
Avnet Americas | RF Switch Module SP6T 0Hz to 52GHz 28V 60dB Failsafe - Bulk (Alt: CCT-38U16C) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$3,301.3032 / $3,568.6152 | Buy Now |