Part Details for CCT-38S18C by Teledyne Relays
Overview of CCT-38S18C by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCT-38S18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCT-38S18C
|
Avnet Americas | RF Switch Module SP8T 0Hz to 12GHz 28V 60dB Failsafe - Bulk (Alt: CCT-38S18C) Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,063.6850 / $2,230.7850 | Buy Now |
DISTI #
881-CCT-38S18C
|
Mouser Electronics | Coaxial Switches X-1,2,3,4 (12,15,28,24Vdc) RoHS: Compliant | 0 |
|
$2,362.5000 | Order Now |