Part Details for CCT 48UH by Adam Equipment Co Ltd
Overview of CCT 48UH by Adam Equipment Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-563 | Coilcraft Inc | Variable Inductor, 48uH Min, 64uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
TRPGP40ATGC | Texas Instruments | TRPGP40ATGC 12-mm Low-Frequency Glass-Encapsulated Transponder CCT 0-RFIDT -25 to 70 |
Price & Stock for CCT 48UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9967
|
Newark | Weighing Scale, Bench, 48Kg, 0.5G Rohs Compliant: Yes |Adam Equipment CCT 48UH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$685.2400 | Buy Now |
DISTI #
2342-CCT48UH-ND
|
DigiKey | CRUISER BENCH COUNTING SCALE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$678.9000 | Buy Now |