Part Details for CCSSTR2025-X by Panduit Corp
Results Overview of CCSSTR2025-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCSSTR2025-X Information
CCSSTR2025-X by Panduit Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CCSSTR2025-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1730
|
Newark | Cable Cleat, Ss, 63Mm X 86Mm X 87Mm Rohs Compliant: Yes |Panduit CCSSTR2025-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 9 |
|
$641.9300 / $702.7100 | Buy Now |
DISTI #
298-CCSSTR2025-X-ND
|
DigiKey | CBL CLAMP CLEAT NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$72.7668 / $90.6400 | Buy Now |
DISTI #
CCSSTR2025-X
|
Avnet Americas | Cable Cleat Stainless Steel Trefoil 20mm to 25mm Diameter - Bulk (Alt: CCSSTR2025-X) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,256.4900 | Buy Now |
DISTI #
644-CCSSTR2025-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Co RoHS: Compliant | 0 |
|
$75.1200 / $83.5000 | Order Now |
DISTI #
71947166
|
RS | Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Dia of 20-25mm | Panduit CCSSTR2025-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9800 / $91.5500 | RFQ |
DISTI #
PANCCSSTR2025-X
|
Heilind Electronics | CABLE CLEAT, STAINLESS STEEL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.3000 / $83.1600 | Buy Now |
DISTI #
000000000006075205
|
Sager | Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Co Min Qty: 10 | 0 |
|
$65.2100 / $68.5600 | Buy Now |
Part Details for CCSSTR2025-X
CCSSTR2025-X CAD Models
CCSSTR2025-X Part Data Attributes
|
CCSSTR2025-X
Panduit Corp
Buy Now
|
Compare Parts:
CCSSTR2025-X
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |