Part Details for CCSMX-FBM-RG178-12 by Crystek Corporation
Results Overview of CCSMX-FBM-RG178-12 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCSMX-FBM-RG178-12 Information
CCSMX-FBM-RG178-12 by Crystek Corporation is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CCSMX-FBM-RG178-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1680-ND
|
DigiKey | COAX CBL SMA TO MMCX 12" Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9100 | Buy Now |
DISTI #
549-CSMXFBMRG178-12
|
Mouser Electronics | RF Cable Assemblies DC-6GHz RG178 12 in. SMA FB/MMCX Male St RoHS: Compliant | 34 |
|
$13.9100 | Buy Now |
Part Details for CCSMX-FBM-RG178-12
CCSMX-FBM-RG178-12 CAD Models
CCSMX-FBM-RG178-12 Part Data Attributes
|
CCSMX-FBM-RG178-12
Crystek Corporation
Buy Now
|
Compare Parts:
CCSMX-FBM-RG178-12
Crystek Corporation
Select a part to compare: |
Samacsys Manufacturer | Crystek |